91999-0485

Molex
538-91999-0485
91999-0485

Mfr.:

Description:
Power to the Board RAST 5 VERTICAL HDR 2 CKT AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,32 € 23,20 €
2,19 € 54,75 €
2,04 € 204,00 €
1,79 € 447,50 €
1,74 € 870,00 €
1,51 € 1.510,00 €
1,41 € 2.820,00 €
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
16 A
250 VAC
2 Position
Through Hole
5 mm
91999
Brand: Molex
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 919990485 0919990485
Unit Weight: 2,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.