91999-0470

Molex
538-91999-0470
91999-0470

Mfr.:

Description:
Power to the Board Appli-Mate RAST 5 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Position Key 2a, Code Key 01c, Latch Between Circuits 1 & 2, PCB Polarization A, Glow-Wire Capable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,373 € 3,73 €
0,341 € 8,53 €
0,308 € 30,80 €
0,281 € 70,25 €
0,232 € 232,00 €
0,218 € 654,00 €
0,207 € 1.035,00 €
0,198 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
16 A
250 VAC
2 Position
Through Hole
5 mm
91999
Brand: Molex
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 919990470 0919990470
Unit Weight: 2,612 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.