91813-9104

Molex
538-91813-9104
91813-9104

Mfr.:

Description:
Headers & Wire Housings CRIMP TERMINAL HSG KK 5.08mm WITH RAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,232 € 2,32 €
0,212 € 5,30 €
0,194 € 19,40 €
0,193 € 48,25 €
0,154 € 154,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
4 Position
5.08 mm (0.2 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
91813
KK
Wire-to-Board, Power
Bulk
Brand: Molex
Flammability Rating: UL 94 V-2
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0918139104
Unit Weight: 1,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99