91716-1517

Molex
538-91716-1517
91716-1517

Mfr.:

Description:
Headers & Wire Housings 2.5 APPLI-M 6CKT OP/ -M 6CKT OP/EW WO/POL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Tin
91716
RAST 2.5
24 AWG
- 20 C
+ 120 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 32 VAC
Part # Aliases: 0917161517
Unit Weight: 1,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.