91716-1003

Molex
538-91716-1003
91716-1003

Mfr.:

Description:
Headers & Wire Housings 5CKT 2.5 APPLI-M OP/EW WT/POL 4&5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,421 € 4,21 €
0,384 € 9,60 €
0,347 € 34,70 €
0,316 € 79,00 €
0,262 € 262,00 €
0,246 € 615,00 €
0,234 € 1.123,20 €
0,222 € 2.131,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Tin
91716
- 20 C
+ 120 C
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4800
Subcategory: Headers & Wire Housings
Part # Aliases: 917161003 0917161003
Unit Weight: 1,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.