91716-0001

Molex
538-91716-0001
91716-0001

Mfr.:

Description:
Headers & Wire Housings 2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 3 Circuits, All Position Keys

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.418

Stock:
47.418 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,288 € 2,88 €
0,253 € 6,33 €
0,224 € 22,40 €
0,20 € 50,00 €
0,163 € 163,00 €
0,157 € 471,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Tin
91716
RAST 2.5
24 AWG
- 20 C
+ 120 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 2 A, 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 32 VAC
Part # Aliases: 0917160001
Unit Weight: 731 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.