91627-1004

Molex
538-91627-1004
91627-1004

Mfr.:

Description:
Power to the Board 3 CCT RAST PWR IDT C T CONN W/O LTC OP/EW

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
6 A
250 VAC
3 Position
Wire
IDC
5 mm
91627
Tray
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Factory Pack Quantity: 6750
Subcategory: Power Connectors
Wire Gauge Range: 24 AWG to 22 AWG
Part # Aliases: 0916271004
Unit Weight: 2,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99