91627-0004

Molex
538-91627-0004
91627-0004

Mfr.:

Description:
Power to the Board 2 CCT RAST PWR IDT C IDT CONN W/O LTC RED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
6 A
250 VAC
2 Position
Wire
IDC
5 mm
91627
Tray
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Factory Pack Quantity: 10800
Subcategory: Power Connectors
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 0916270004
Unit Weight: 1,378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.