91577-1308

Molex
538-91577-1308
91577-1308

Mfr.:

Description:
Headers & Wire Housings PF LoPro IDT B-In In T B-In IndT Yel 8Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,543 € 5,43 €
0,496 € 12,40 €
0,368 € 36,80 €
0,347 € 86,75 €
0,303 € 303,00 €
0,286 € 768,77 €
0,273 € 1.467,65 €
0,261 € 2.806,27 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
8 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
5.9 mm (0.232 in)
91577
Picoflex
28 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Current Rating: 1.2 A
Housing Colour: Yellow
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2688
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0915771308
Unit Weight: 558 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99