90858-1280

Molex
538-90858-1280
90858-1280

Mfr.:

Description:
Power to the Board MALE HEAD VERT 3641 3641 04K65 908581280

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
16 A
250 V
4 Position
Through Hole
Through Hole
5 mm
90858
RAST 5.0
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Housing Colour: Natural
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 600
Subcategory: Power Connectors
Part # Aliases: 908581280 0908581280
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.