90858-0003

Molex
538-90858-0003
90858-0003

Mfr.:

Description:
Power to the Board MALE HEAD VERT 3641 3641 02K01 908580003

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power to the Board
16 A
250 V
2 Position
Through Hole
Through Hole
5 mm
90858
Bulk
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Housing Colour: Natural
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 0908580003
Unit Weight: 2,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99