90816-3318

Molex
538-90816-3318
90816-3318

Mfr.:

Description:
Headers & Wire Housings Picoflex Surface Mount Latched Vert Hdr w/o PCB Pegs 18 CKT PdNi w/Gold Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1824   Multiples: 1824
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 3.629,76 €
1,91 € 10.451,52 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
18 Position
1.27 mm (0.05 in)
1 Row
Solder
Straight
Gold
90816
Picoflex
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1.2 A
Housing Colour: Black
Housing Material: Nylon
Latching Type: Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1824
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 908163318 0908163318
Unit Weight: 656 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99