90814-3014

Molex
538-90814-3014
90814-3014

Mfr.:

Description:
Headers & Wire Housings PICOFLEX PF HDR SMT 14Ckt w/PCB Pegs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2625   Multiples: 2625
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 3.675,00 €
1,35 € 7.087,50 €

Similar Product

Molex 90814-3814
Molex
Headers & Wire Housings PF-50 SMT HDR 14P PICOFLEX

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
14 Position
1.27 mm (0.05 in)
1 Row
Solder
Straight
Gold
90814
Picoflex
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2625
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0908143014
Unit Weight: 641 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99