90814-3004

Molex
538-90814-3004
90814-3004

Mfr.:

Description:
Headers & Wire Housings 4CKT PICOFLEX SMT HEADER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Ribbon Cable
4 Position
1.27 mm (0.05 in)
1 Row
Mounting Peg
Solder
Straight
Pin (Male)
Gold
90814
Picoflex
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Brass
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6300
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0908143004
Unit Weight: 262 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99