90500-3015

Molex
538-90500-3015
90500-3015

Mfr.:

Description:
FFC & FPC Connectors 2.54MM ZIF RCPT VERT 15POS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16200   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,614 € 9.946,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
15 Position
2.54 mm
Through Hole
Vertical
Tin
500 mA
90500
- 40 C
+ 85 C
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1800
Subcategory: FFC & FPC Connectors
Voltage Rating: 250 V
Part # Aliases: 0905003015
Unit Weight: 3,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.