90327-0316

Molex
538-90327-0316
90327-0316

Mfr.:

Description:
Headers & Wire Housings 16CKT IDT RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.666

Stock:
2.666 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,08 € 10,80 €
1,05 € 26,25 €
0,989 € 98,90 €
0,737 € 184,25 €
0,688 € 344,00 €
0,653 € 653,00 €
0,609 € 3.045,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
16 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
90327
Picoflex
28 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0903270316
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

90816 Series Picoflex®' SMT Latched Header

The Molex 90816 Series Picoflex® SMT Latched Header with positive retention latches provides a robust wire-to-board connection with increased retention force (50% improvement) for rugged applications and high-vibration environments. The vertical 90816 series is suitable for many high-density applications where power and signal are required, but space is at a premium. Molex´s 90816 Series Picoflex SMT Latched Headers feature SMT solder tails so that it can be soldered directly onto the PCB, a polarizing peg to avoid mis-mating, and backward compatibility with 90327 receptacles.