90325-0018

Molex
538-90325-0018
90325-0018

Mfr.:

Description:
Headers & Wire Housings PICOFLEX 18P HDR LOPRO SN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.434

Stock:
3.434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,689 € 0,69 €
0,615 € 153,75 €
0,586 € 586,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
18 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
90325
Picoflex
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3600
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0903250018
Unit Weight: 748 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles