90151-2524

Molex
538-90151-2524
90151-2524

Mfr.:

Description:
Headers & Wire Housings CGrid PCB Conn DR Vt AuG 24Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
3,12 € 31,20 €
2,96 € 74,00 €
2,75 € 275,00 €
2,41 € 602,50 €
2,34 € 1.170,00 €
2,00 € 1.440,00 €
1,86 € 5.356,80 €
1,79 € 9.021,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
24 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
90151
C-Grid
- 55 C
+ 125 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Voltage Rating: 350 V
Part # Aliases: 901512524 0901512524
Unit Weight: 2,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.