90143-0022

Molex
538-90143-0022
90143-0022

Mfr.:

Description:
Headers & Wire Housings 2.54mm CGridIII Mod CrmpHsg DR 22Ckt BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
1,08 € 10,80 €
1,05 € 26,25 €
1,01 € 101,00 €
0,998 € 199,60 €
0,946 € 567,60 €
0,85 € 850,00 €
0,804 € 2.090,40 €
0,789 € 3.945,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
22 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
90143
C-Grid
Wire-to-Board, Signal
- 55 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 3 A
Flammability Rating: UL 94 V-1
Housing Colour: Black
Housing Material: Polyphenylene Oxide (PPO)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Part # Aliases: 901430022 0901430022
Unit Weight: 1,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99