90130-3432

Molex
538-90130-3432
90130-3432

Mfr.:

Description:
Headers & Wire Housings C-Grid III Hdr DR RA Shrouded Fully Loaded 28 CKT Black Flash Gold Selective Plt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2800   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 5.208,00 €
1,79 € 9.021,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
32 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
90130
- 55 C
+ 125 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 560
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Part # Aliases: 901303432 0901303432
Unit Weight: 4,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040