90123-0132

Molex
538-90123-0132
90123-0132

Mfr.:

Description:
Headers & Wire Housings 2.54mm CGridIII Mod CrpHsg SR 2Pol 32Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
32 Position
2.54 mm (0.1 in)
1 Row
Crimp
Socket (Female)
90123
C-Grid
- 55 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-1
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyphenylene Oxide (PPO)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Part # Aliases: 901230132 901230132
Unit Weight: 1,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99