90120-0124

Molex
538-90120-0124
90120-0124

Mfr.:

Description:
Headers & Wire Housings 2.54MM CGRIDIII HDR 4P VERT SR TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.796

Stock:
11.796 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,541 € 5,41 €
0,433 € 43,30 €
0,399 € 99,75 €
0,355 € 355,00 €
0,339 € 3.390,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
4 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.75 mm (0.266 in)
2.9 mm (0.114 in)
90120
C-Grid
Wire-to-Board, Signal
- 55 C
+ 125 C
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Part # Aliases: 0901200124
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

C-Grid III™ Modular Interconnect Systems

Molex C-Grid III™ Modular Interconnect Systems are 3rd generation 2.54mm pitch header and receptacle interconnect systems offering unique design features. These interconnect systems offer complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The C-Grid III interconnect systems are based on north/south contact orientation and combine three different termination techniques including solder tail, crimp, and insulation displacement. These interconnected systems are fully compatible with the industry-standard DIN41651 as well as the French norm HE-13/14.