90119-2111

Molex
538-90119-2111
90119-2111

Mfr.:

Description:
Headers & Wire Housings FM C-GRID TERM 22/24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.525

Stock:
9.525 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,297 € 2,97 €
0,265 € 6,63 €
0,252 € 25,20 €
0,224 € 56,00 €
0,214 € 214,00 €
0,20 € 500,00 €
0,198 € 1.980,00 €

Similar Product

Molex 90119-0111
Molex
Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
90119
C-Grid
Wire-to-Board, Signal
24 AWG to 22 AWG
- 55 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0901192111
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Grid III™ Modular Interconnect Systems

Molex C-Grid III™ Modular Interconnect Systems are 3rd generation 2.54mm pitch header and receptacle interconnect systems offering unique design features. These interconnect systems offer complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The C-Grid III interconnect systems are based on north/south contact orientation and combine three different termination techniques including solder tail, crimp, and insulation displacement. These interconnected systems are fully compatible with the industry-standard DIN41651 as well as the French norm HE-13/14.

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.