90059-0011

Molex
538-90059-0011
90059-0011

Mfr.:

Description:
Headers & Wire Housings 2.54MM BLK SHNT STRP MICRO C-GRID .38AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.861

Stock:
7.861 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,394 € 3,94 €
0,36 € 9,00 €
0,325 € 32,50 €
0,297 € 74,25 €
0,232 € 232,00 €
0,23 € 690,00 €
0,218 € 1.090,00 €
0,188 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
2.54 mm (0.1 in)
1 Row
90059
C-Grid
- 55 C
+ 125 C
Bulk
Accessory Type: Jumper (Shunt)
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0900590011
Unit Weight: 1,137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.