8R4006A16A120

Molex
538-8R4006A16A120
8R4006A16A120

Mfr.:

Description:
Circular Metric Connectors MIC 4P MR 12IN. 1/2NPT #18 PVC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1200700175
Molex
Sensor Cables / Actuator Cables MIC 4P MR 12IN. 1/2NPT #18 PVC

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Circular Metric Connectors
4 A
250 VAC, 250 VDC
IP67
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Single Ended (Pigtail)
Gender: Male
Length: 12 m
Subcategory: Circular Connectors
Part # Aliases: 1200700175 01200700175
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0