89762-1583

Molex
538-89762-1583
89762-1583

Mfr.:

Description:
RF Cable Assemblies CA292 P ST x 2 TEMPFLEX 100067-1047

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
REACH - SVHC:
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
457.2 mm (18 in)
50 Ohms
TEMP-FLEX 047SC-2901
Bulk
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 89762
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99