89762-1370

Molex
538-89762-1370
89762-1370

Mfr.:

Description:
RF Cable Assemblies CASMA PLUG STR x 2TEMPFLEX1411701 CBL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152 mm (5.984 in)
50 Ohms
26 GHz
TEMP-FLEX 141-1701
Blue
Bulk
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 89762
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 7,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99