89762-0910

Molex
538-89762-0910
89762-0910

Mfr.:

Description:
RF Cable Assemblies CA , MICRO COAX/MMCX RA P, 1.37MM CABLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MCRF
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
203.2 mm (8 in)
50 Ohms
1.37 mm Coax
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 89762
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Part # Aliases: 897620910 0897620910
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99