89762-0170

Molex
538-89762-0170
89762-0170

Mfr.:

Description:
RF Cable Assemblies CA,MMCX P RA TO SMA J BLKHD RM RG316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 5.136,00 €
7,59 € 9.108,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MMCX
Plug (Male)
Right Angle
88.9 mm (3.5 in)
50 Ohms
1.7 GHz
RG-316
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 89762
Factory Pack Quantity: 600
Subcategory: Cable Assemblies
Part # Aliases: 897620170 0897620170
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

89762 Series Flexible Microwave Cable Assemblies

Molex 89762 Series Flexible Microwave Cable Assemblies deliver high performance with proven cable technology and connector termination expertise. These high-performance assemblies replace stiff and difficult-to-install semi-rigid assemblies. The flexible microwave cables are constructed from Temp-Flex coaxial cables and Molex RF connectors. Molex 89762 Series Flexible Microwave Cable Assemblies offer excellent electrical properties while minimizing voltage standing wave ratio (VSWR) and insertion loss, creating an ideal cable and connector combination. Connector options include SMA, 2.92, SMP, SMPM, and more.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.