89761-8470

Molex
538-89761-8470
89761-8470

Mfr.:

Description:
RF Cable Assemblies CA, SMA JACK RP TO MCRF RG178

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 3.870,00 €
6,88 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
SMA
Jack (Female)
Bulkhead
MCRF
Plug (Male)
Right Angle
175 mm (6.89 in)
50 Ohms
RG-178
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP68
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: 89761
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Part # Aliases: 897618470 0897618470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99