89761-8111

Molex
538-89761-8111
89761-8111

Mfr.:

Description:
RF Cable Assemblies CA TNCJ RP BLKHD IP68/U.FL 1.37

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
TNC
Jack (Female)
Bulkhead
MCRF
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohms
6 GHz
1.37 mm Coax
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Copper, Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP68
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: 89761
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Part # Aliases: 897618111 0897618111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.