89485-8201

Molex
538-89485-8201
89485-8201

Mfr.:

Description:
USB Connectors UPRIGHT USB A CONN.W /O MYLAR BY TUBE L/F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1 A
750 VAC
Right Angle
Tube
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Upright Position
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: 89485
Factory Pack Quantity: 5360
Subcategory: USB Connectors
Part # Aliases: 0894858201
Unit Weight: 2,259 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99