88768-5200

Molex
538-88768-5200
88768-5200

Mfr.:

Description:
HDMI Cables DMS59(M)/TWO VGA(F) .2M BLACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DMS-59
59 Position
VGA
Male / Female
32 AWG
200 mm
Black
30 VAC
Brand: Molex
Product Type: HDMI Cables
Series: 88759
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 0887685200
Unit Weight: 106,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.