88741-8011

Molex
538-88741-8011
88741-8011

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-TO-DVI 24P single link

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cables
DVI Cable
DVI
DVI
24 Conductor
3 m
Black
88744
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Gender: Plug (Male)
Product Type: AV Cables
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Voltage Rating: 40 V
Part # Aliases: 0887418011
Unit Weight: 112,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99