884030K05M050

Molex
538-884030K05M050
884030K05M050

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 4P M/MFE 5.0M ST/ST 22/4

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1200660692
Molex
Sensor Cables / Actuator Cables MIC 4P M/MFE 5.0M ST/ST 22/4

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
M12
4 Position
M12
4 Position
Female / Male
5 m (16.404 ft)
4 A
250 V
22 AWG
Yellow
IP67
Brand: Molex
Description/Function: Double Ended Cordset
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 1200660692 01200660692
Unit Weight: 31,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.