87832-4072

Molex
538-87832-4072
87832-4072

Mfr.:

Description:
Headers & Wire Housings MGrid Hdr Shrd SMT/Cap Tube 2.5Sn 40Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 3.405,60 €
0,903 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
40 Position
2 mm (0.079 in)
2 Row
Straight
87832
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 878324072 0878324072
Unit Weight: 1,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0