87831-0419

Molex
538-87831-0419
87831-0419

Mfr.:

Description:
Headers & Wire Housings 2mm Milli-Grid Hdr Vrt TH Shrd 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25600   Multiples: 6400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,316 € 8.089,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Pin (Male)
Gold
87831
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6400
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 878310419 0878310419
Unit Weight: 233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

87831 Milli-Grid™ Headers

Molex 87831 Milli-Grid™ Headers are PCB headers available in shrouded and unshrouded styles. These headers are vertical or straight and feature a 2mm pitch, four circuits, gold contact plating, and comes with a locking window. The 87831 headers mate with the 50394, 87396, 5110, and 87568 Milli-Grid components. Typical applications include signal and wire-to-board connectors.