87782-2003

Molex
538-87782-2003
87782-2003

Mfr.:

Description:
DIMM Connectors 0.60mm MiniDimm Assy Assy .76AuLF 244Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,46 € 20,46 €
18,28 € 182,80 €
18,11 € 452,75 €
18,10 € 814,50 €
17,75 € 4.792,50 €
17,65 € 9.531,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
Mini DIMM
DDR2
244 Position
0.6 mm
PCB Mount
SMD/SMT
Vertical
Gold
1 A
87782
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 45
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Part # Aliases: 0877822003
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99