87762-1633

Molex
538-87762-1633
87762-1633

Mfr.:

Description:
Headers & Wire Housings MGrid Hdr SMT W/Cap/Spcr .76AuLF 16Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10560   Multiples: 2640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 16.579,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Breakaway
16 Position
2 mm (0.079 in)
2 Row
Solder
Straight
Gold
87762
Milli-Grid
- 55 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2640
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 877621633 0877621633
Unit Weight: 1,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.