87761-1601

Molex
538-87761-1601
87761-1601

Mfr.:

Description:
Headers & Wire Housings 2mm DRDW Hdr Vt TH W/Cap 2.5SnLF 16Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2304   Multiples: 768
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,701 € 1.615,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
16 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Tin
87761
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 768
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 877611601 0877611601
Unit Weight: 678 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.