87715-9005

Molex
538-87715-9005
87715-9005

Mfr.:

Description:
PCI Express/PCI Connectors VERT THRU-HOLE 36P 15 plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340
Can Dispatch Immediately
On Order:
1.820
Expected 9/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,55 € 15,50 €
1,43 € 35,75 €
1,42 € 142,00 €
1,38 € 690,00 €
1,31 € 1.310,00 €
1,17 € 2.129,40 €
1,10 € 6.006,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
36 Position
Through Hole
Vertical
Through Hole
Tin
Gold
87715
Brand: Molex
Current Rating: 1.1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1820
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC/DC
Part # Aliases: 0877159005
Unit Weight: 2,867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

PCI Express Edgecard Connectors

Molex PCI Express Edgecard Connectors offer a third-generation I/O architecture. PCI-SIG revised the PCI Express specifications from version 1.1 to version 2.0. This revision doubles the PCI Express interconnect bit rate from 2.5GT/s (gigatransfer per second) to 5GT/s per lane. PCI Express supports high-bandwidth applications and is also backward compatible with PCI Express 1.1 version products.