87715-3918

Molex
538-87715-3918
87715-3918

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express 280ckts Edge Card Black L/F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCI Express
280 Position
Through Hole
Vertical
Through Hole
Tin
Gold
87715
Brand: Molex
Current Rating: 1.1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 420
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC/DC
Part # Aliases: 0877153918
Unit Weight: 14,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.