87713-1006

Molex
538-87713-1006
87713-1006

Mfr.:

Description:
I/O Connectors 1.27mm SATA REC 76AULF22CKT BKPLNSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.763

Stock:
5.763 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
4,20 € 42,00 €
3,93 € 98,25 €
3,75 € 187,50 €
3,57 € 357,00 €
Full Reel (Order in multiples of 400)
3,15 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
22 Position
1.27 mm
30 V
Gold
PCB Mount
SMD/SMT
Vertical
87713
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Tradename: Serial ATA
Type: SATA
Part # Aliases: 0877131006
Unit Weight: 1,486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial ATA Connectors

Molex Serial ATA Connectors are designed to meet the demand for higher data transfer rates. The Serial ATA Connectors are available in various configurations, including External SATA, Micro SATA, and Slimline SATA, which all meet various power and signal supply requirements in the Data/Computing and Telecom/Networking industries. As primary internal storage interconnects for desktop and mobile PCs, Serial ATA connects act as the host system to peripherals such as SSDs, optical drives, hard drives, and removable magnetic media devices. SATA hard drives enable the integration of higher capacity, cost-effective storage solutions in networking applications.