87705-7456

Molex
538-87705-7456
87705-7456

Mfr.:

Description:
DIMM Connectors 1mm DDR2 240ckts(For rklock Version) NY46

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DDR2
240 Position
1 mm
PCB Mount
Through Hole
Vertical
Gold
500 mA
87705
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Product Type: DIMM Connectors
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Part # Aliases: 0877057456
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99