87639-1020

Molex
538-87639-1020
87639-1020

Mfr.:

Description:
DIMM Connectors 1.27mm 25Deg Rev DDR DIMM .38AuLF 184Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DDR
184 Position
1.27 mm
PCB Mount
Through Hole
Gold
87639
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: DIMM Connectors
Factory Pack Quantity: 30
Subcategory: Memory Connectors & Sockets
Part # Aliases: 0876391020 876391020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99