87553-0711

Molex
538-87553-0711
87553-0711

Mfr.:

Description:
Headers & Wire Housings 2mm WtB Str Friendly y Lck Hdr 1SnLF 7Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
7 Position
2 mm (0.079 in)
1 Row
Kinked Pin
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
3.5 mm (0.138 in)
87553
Wire-to-Board
Brand: Molex
Contact Material: Brass
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2496
Subcategory: Headers & Wire Housings
Part # Aliases: 0875530711 875530711
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.