87439-0301

Molex
538-87439-0301
87439-0301

Mfr.:

Description:
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt Hsg Nyl Blk 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.270

Stock:
28.270 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,169 € 1,69 €
0,15 € 3,75 €
0,129 € 12,90 €
0,114 € 28,50 €
0,095 € 95,00 €
0,089 € 222,50 €
0,084 € 420,00 €
0,081 € 810,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
87439
Pico-SPOX
Wire-to-Board, Signal
- 55 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Part # Aliases: 0874390301
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.