87381-1015

Molex
538-87381-1015
87381-1015

Mfr.:

Description:
Headers & Wire Housings MilliGird 2mm Hdr SMT Top/E WCvr 20Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.094

Stock:
4.094 Can Dispatch Immediately
Quantities greater than 4094 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,63 € 16,30 €
1,56 € 39,00 €
1,45 € 145,00 €
1,32 € 330,00 €
1,21 € 605,00 €
1,05 € 1.050,00 €
0,989 € 2.472,50 €
0,92 € 4.968,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
87381
Milli-Grid
Board-to-Board, Signal
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 1.9 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5400
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0873811015
Unit Weight: 246 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.