87368-6111

Molex
538-87368-6111
87368-6111

Mfr.:

Description:
Headers & Wire Housings MGrid Rec S/E SMT D.R. T&R .38AuLF 22Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 2250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 15.210,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
22 Position
2 mm (0.079 in)
2 Row
Solder
Right Angle
Gold
87368
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2250
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 873686111 0873686111
Unit Weight: 723 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.