87332-1420

Molex
538-87332-1420
87332-1420

Mfr.:

Description:
Headers & Wire Housings 14P SMT VERT HDR 2MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Shrouded
14 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Pin (Male)
Gold
87332
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0873321420
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The 87332 Series has been discontinued and replaced by the
new 87832 Lead Free Series.

Please contact a Mouser Technical Service Representative
for further assistance.



5-0904-20

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.